150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J151CT

DigiKey Part Number
4713-CAS04J151CTTR-ND - Tape & Reel (TR)
4713-CAS04J151CT-ND - Cut Tape (CT)
4713-CAS04J151CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J151CT
Description
ANTISULF RES0402 5% 150 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02700€ 0,27
25€ 0,02040€ 0,51
50€ 0,01620€ 0,81
100€ 0,01340€ 1,34
250€ 0,01048€ 2,62
500€ 0,00882€ 4,41
1 000€ 0,00753€ 7,53
5 000€ 0,00548€ 27,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00489€ 48,90
20 000€ 0,00442€ 88,40
30 000€ 0,00419€ 125,70
50 000€ 0,00395€ 197,50
70 000€ 0,00381€ 266,70
100 000€ 0,00367€ 367,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890