Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1419168-1 | |
|---|---|
DigiKey Part Number | 1111-1-1419168-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1419168-1 |
Description | AUTOMOTIVE CONNECTORS SOCKET 1X6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1419168-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1438153-4 | TE Connectivity AMP Connectors | 0 | 17-1-1438153-4-ND | € 1,42145 | Parametric Equivalent |
| 1326942-2 | TE Connectivity AMP Connectors | 0 | 17-1326942-2-ND | € 2,08072 | Parametric Equivalent |
| 1419168-7 | TE Connectivity AMP Connectors | 0 | 17-1419168-7-ND | € 1,97935 | Parametric Equivalent |
| 474265-E | TE Connectivity AMP Connectors | 0 | 17-474265-E-ND | € 1,69010 | Parametric Equivalent |
| V23542-G1506-D102 | TE Connectivity AMP Connectors | 2 359 | V23542-G1506-D102-ND | € 3,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 2,09925 | € 83,97 |
| Unit Price without VAT: | € 2,09925 |
|---|---|
| Unit Price with VAT: | € 2,54009 |









