Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

474265-E | |
|---|---|
DigiKey Part Number | 17-474265-E-ND |
Manufacturer | |
Manufacturer Product Number | 474265-E |
Description | SRCBUG A 2,54 2-WH 6 CSI 112 E1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1419168-1 | TE Connectivity AMP Connectors | 0 | A142564-ND | € 2,11000 | Parametric Equivalent |
| 1-1438153-4 | TE Connectivity AMP Connectors | 0 | 17-1-1438153-4-ND | € 1,42145 | Parametric Equivalent |
| 1326942-2 | TE Connectivity AMP Connectors | 0 | 17-1326942-2-ND | € 2,08072 | Parametric Equivalent |
| 1419168-7 | TE Connectivity AMP Connectors | 0 | 17-1419168-7-ND | € 1,97935 | Parametric Equivalent |
| V23542-G1506-D102 | TE Connectivity AMP Connectors | 2 359 | V23542-G1506-D102-ND | € 3,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 940 | € 1,69010 | € 4 968,89 |
| Unit Price without VAT: | € 1,69010 |
|---|---|
| Unit Price with VAT: | € 2,04502 |








