
COMPACTX2-KIT | |
|---|---|
DigiKey Part Number | 495-COMPACTX2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | COMPACTX2-KIT |
Description | ULTRA COMPACT X2 FILM CAP KIT |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.039µF ~ 1µF 500V Through Hole 48 Pieces (16 Values - 3 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Film | |
Capacitance Range | 0.039µF ~ 1µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 500V | |
Tolerance | ±10%, ±20% | |
Applications | EMI, RFI Suppression | |
Features | - | |
Quantity | 48 Pieces (16 Values - 3 Each) | |
Packages Included | Radial |