
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Voltage Rating - DC 500V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN410000P1M | KEMET | 18 259 | 399-6794-ND | € 1,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63200 | € 6,32 |
| 50 | € 0,49540 | € 24,77 |
| 100 | € 0,45300 | € 45,30 |
| 540 | € 0,37902 | € 204,67 |
| 1 080 | € 0,35744 | € 386,04 |
| 2 700 | € 0,33464 | € 903,53 |
| 5 400 | € 0,32089 | € 1 732,81 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |