0.68 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922X2684K000

DigiKey Part Number
495-B32922X2684K000-ND
Manufacturer
Manufacturer Product Number
B32922X2684K000
Description
FILM CAP MKP X2 - COMPACT, 0.68U
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Voltage Rating - DC
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890324025045CSWürth Elektronik1 248732-5807-ND€ 0,87000Similar
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,14950