


ACM4520-901-2P-T000 | |
|---|---|
DigiKey Part Number | 445-6137-2-ND - Tape & Reel (TR) 445-6137-1-ND - Cut Tape (CT) 445-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520-901-2P-T000 |
Description | CMC 2.3A 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 2.3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520-901-2P-T000 Models |
Category | Current Rating (Max) 2.3A |
Manufacturer TDK | DC Resistance (DCR) (Max) 60mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 900 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACP3225-102-2P-T000 | TDK | 63 640 | 445-8637-1-ND | € 0,69000 | Similar |
| ACP3225-501-2P-T000 | TDK | 141 | 445-172408-1-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58900 | € 5,89 |
| 25 | € 0,54480 | € 13,62 |
| 50 | € 0,51340 | € 25,67 |
| 100 | € 0,48400 | € 48,40 |
| 250 | € 0,44780 | € 111,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,40179 | € 321,43 |
| 1 600 | € 0,37888 | € 606,21 |
| 2 400 | € 0,36610 | € 878,64 |
| 4 000 | € 0,35063 | € 1 402,52 |
| 5 600 | € 0,34080 | € 1 908,48 |
| 8 000 | € 0,33070 | € 2 645,60 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |










