
0121M4-52.000F10HPNNK | |
|---|---|
DigiKey Part Number | 4309-0121M4-52.000F10HPNNKTR-ND - Tape & Reel (TR) 4309-0121M4-52.000F10HPNNKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0121M4-52.000F10HPNNK |
Description | 2016,52MHz,10pF,10ppm,-20-70,10p |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19708 | € 591,24 |
| 6 000 | € 0,18503 | € 1 110,18 |
| 9 000 | € 0,18159 | € 1 634,31 |
| 12 000 | € 0,17901 | € 2 148,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 100 | € 0,26590 | € 26,59 |
| 500 | € 0,24010 | € 120,05 |
| 1 000 | € 0,23064 | € 230,64 |
| 3 000 | € 0,19708 | € 591,24 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |


