



XC21M4-52.000-F10NNHPK | |
|---|---|
DigiKey Part Number | 4309-XC21M4-52.000-F10NNHPKTR-ND - Tape & Reel (TR) 4309-XC21M4-52.000-F10NNHPKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC21M4-52.000-F10NNHPK |
Description | CRYSTAL 52MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10155 | € 304,65 |
| 6 000 | € 0,09553 | € 573,18 |
| 9 000 | € 0,09294 | € 836,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 100 | € 0,14460 | € 14,46 |
| 500 | € 0,12822 | € 64,11 |
| 1 000 | € 0,10585 | € 105,85 |
| 3 000 | € 0,10155 | € 304,65 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |
