
C1E-52.000-10-1012-X-M | |
|---|---|
DigiKey Part Number | 3997-C1E-52.000-10-1012-X-MTR-ND - Tape & Reel (TR) 3997-C1E-52.000-10-1012-X-MCT-ND - Cut Tape (CT) 3997-C1E-52.000-10-1012-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-52.000-10-1012-X-M |
Description | CRYSTAL 52MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-52.000-10-1012-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 10 | € 1,67600 | € 16,76 |
| 25 | € 1,58400 | € 39,60 |
| 50 | € 1,51880 | € 75,94 |
| 100 | € 1,45600 | € 145,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,37692 | € 344,23 |
| 500 | € 1,32002 | € 660,01 |
| 750 | € 1,28785 | € 965,89 |
| 1 250 | € 1,24847 | € 1 560,59 |
| 1 750 | € 1,22319 | € 2 140,58 |
| 2 500 | € 1,19698 | € 2 992,45 |
| 3 000 | € 1,18380 | € 3 551,40 |
| 6 000 | € 1,13503 | € 6 810,18 |
| 6 250 | € 1,13222 | € 7 076,38 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,33530 |



