Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510GBA100M000BAG | |
|---|---|
DigiKey Part Number | 863-510GBA100M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510GBA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,71500 | € 37,15 |
| 25 | € 3,51360 | € 87,84 |
| 50 | € 3,36840 | € 168,42 |
| 100 | € 3,22920 | € 322,92 |
| 250 | € 3,05412 | € 763,53 |
| 500 | € 2,92816 | € 1 464,08 |
| 1 000 | € 2,80751 | € 2 807,51 |
| 2 500 | € 2,65584 | € 6 639,60 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,16670 |

