Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510GCB100M000BAG | |
|---|---|
DigiKey Part Number | 863-510GCB100M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510GCB100M000BAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,29000 | € 4,29 |
| 10 | € 3,73400 | € 37,34 |
| 25 | € 3,53120 | € 88,28 |
| 50 | € 3,38520 | € 169,26 |
| 100 | € 3,24540 | € 324,54 |
| 250 | € 3,06944 | € 767,36 |
| 500 | € 2,94286 | € 1 471,43 |
| 1 000 | € 2,82161 | € 2 821,61 |
| 2 500 | € 2,66918 | € 6 672,95 |
| Unit Price without VAT: | € 4,29000 |
|---|---|
| Unit Price with VAT: | € 5,19090 |
