Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ABLS1A48100E | |
|---|---|
DigiKey Part Number | 4008-ABLS1A48100E-ND |
Manufacturer | |
Manufacturer Product Number | ABLS1A48100E |
Description | DIN-RAIL PSU,POWER 480W,DC 48V O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 20°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 5.04" L x 3.35" W x 4.92" H (128.0mm x 85.0mm x 125.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,87000 | € 103,87 |
| Unit Price without VAT: | € 103,87000 |
|---|---|
| Unit Price with VAT: | € 125,68270 |





