
PS-C48048 | |
|---|---|
DigiKey Part Number | PS-C48048-ND |
Manufacturer | |
Manufacturer Product Number | PS-C48048 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | No |