Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63CJV56M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63CJV56M8X10.5TR-ND - Tape & Reel (TR) 1189-63CJV56M8X10.5CT-ND - Cut Tape (CT) 1189-63CJV56M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63CJV56M8X10.5 |
Description | CAP HYBRID SMD 63V 56UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PKV56M8X10.5 | Rubycon | 0 | 1189-63PKV56M8X10.5CT-ND | € 1,40000 | Parametric Equivalent |
| A782KN566M1JLAS035 | KEMET | 0 | 399-A782KN566M1JLAS035TR-ND | € 0,23531 | Parametric Equivalent |
| GYE1J560MCQ1GS | Nichicon | 0 | 493-GYE1J560MCQ1GSCT-ND | € 1,22000 | Parametric Equivalent |
| GYE1J560MCW1GS | Nichicon | 0 | 493-GYE1J560MCW1GSCT-ND | € 1,43000 | Parametric Equivalent |
| HHXJ630ARA560MHA0G | Chemi-Con | 0 | 565-HHXJ630ARA560MHA0GCT-ND | € 1,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,85200 | € 8,52 |
| 50 | € 0,65600 | € 32,80 |
| 100 | € 0,59400 | € 59,40 |
| 500 | € 0,48718 | € 243,59 |
| 1 000 | € 0,45353 | € 453,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,42556 | € 851,12 |
| 4 000 | € 0,40233 | € 1 609,32 |
| 6 000 | € 0,39062 | € 2 343,72 |
| 10 000 | € 0,37756 | € 3 775,60 |
| 14 000 | € 0,36989 | € 5 178,46 |
| 20 000 | € 0,36248 | € 7 249,60 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |




