Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYE1J560MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1J560MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1J560MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1J560MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYE1J560MCW1GS | Nichicon | 0 | 493-GYE1J560MCW1GSCT-ND | € 1,43000 | Parametric Equivalent |
| 63CJV56M8X10.5 | Rubycon | 0 | 1189-63CJV56M8X10.5CT-ND | € 1,32000 | Parametric Equivalent |
| 63PKV56M8X10.5 | Rubycon | 0 | 1189-63PKV56M8X10.5CT-ND | € 1,40000 | Parametric Equivalent |
| A782KN566M1JLAS035 | KEMET | 0 | 399-A782KN566M1JLAS035TR-ND | € 0,23531 | Parametric Equivalent |
| HHXJ630ARA560MHA0G | Chemi-Con | 0 | 565-HHXJ630ARA560MHA0GCT-ND | € 1,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,78500 | € 7,85 |
| 50 | € 0,60320 | € 30,16 |
| 100 | € 0,54580 | € 54,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44688 | € 223,44 |
| 1 000 | € 0,41574 | € 415,74 |
| 1 500 | € 0,40001 | € 600,01 |
| 2 500 | € 0,38248 | € 956,20 |
| 3 500 | € 0,37219 | € 1 302,66 |
| 5 000 | € 0,36224 | € 1 811,20 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |







