Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYE1J560MCW1GS | |
|---|---|
DigiKey Part Number | GYE1J560MCW1GTR-ND - Tape & Reel (TR) 493-GYE1J560MCW1GSCT-ND - Cut Tape (CT) 493-GYE1J560MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J560MCW1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYE1J560MCQ1GS | Nichicon | 0 | 493-GYE1J560MCQ1GSCT-ND | € 1,22000 | Parametric Equivalent |
| 63CJV56M8X10.5 | Rubycon | 0 | 1189-63CJV56M8X10.5CT-ND | € 1,32000 | Parametric Equivalent |
| 63PKV56M8X10.5 | Rubycon | 0 | 1189-63PKV56M8X10.5CT-ND | € 1,40000 | Parametric Equivalent |
| A782KN566M1JLAS035 | KEMET | 0 | 399-A782KN566M1JLAS035TR-ND | € 0,23531 | Parametric Equivalent |
| HHXJ630ARA560MHA0G | Chemi-Con | 0 | 565-HHXJ630ARA560MHA0GCT-ND | € 1,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,92500 | € 9,25 |
| 50 | € 0,71580 | € 35,79 |
| 100 | € 0,64950 | € 64,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53558 | € 267,79 |
| 1 000 | € 0,49969 | € 499,69 |
| 1 500 | € 0,48157 | € 722,36 |
| 2 500 | € 0,46139 | € 1 153,48 |
| 3 500 | € 0,44953 | € 1 573,36 |
| 5 000 | € 0,43806 | € 2 190,30 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,73030 |





