47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW47MEFR12.5X25

DigiKey Part Number
1189-400LXW47MEFR12.5X25-ND
Manufacturer
Manufacturer Product Number
400LXW47MEFR12.5X25
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.012 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420LXW47MEFR12.5X25Rubycon4691189-420LXW47MEFR12.5X25-ND€ 2,85000Parametric Equivalent
EKXN451ELL470MK25SChemi-Con1 370565-EKXN451ELL470MK25S-ND€ 2,90000Parametric Equivalent
In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,63000€ 2,63
10€ 1,75500€ 17,55
50€ 1,39080€ 69,54
100€ 1,27570€ 127,57
500€ 1,07804€ 539,02
1 000€ 1,01585€ 1 015,85
2 500€ 0,94952€ 2 373,80
5 000€ 0,90915€ 4 545,75
Manufacturers Standard Package
Unit Price without VAT:€ 2,63000
Unit Price with VAT:€ 3,18230