
420LXW47MEFR12.5X25 | |
|---|---|
DigiKey Part Number | 1189-420LXW47MEFR12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW47MEFR12.5X25 |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 946 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN451ELL470MK25S | Chemi-Con | 1 370 | 565-EKXN451ELL470MK25S-ND | € 2,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 10 | € 1,91200 | € 19,12 |
| 50 | € 1,52080 | € 76,04 |
| 100 | € 1,39720 | € 139,72 |
| 500 | € 1,18474 | € 592,37 |
| 1 000 | € 1,11791 | € 1 117,91 |
| 2 500 | € 1,04664 | € 2 616,60 |
| 5 000 | € 1,00325 | € 5 016,25 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,44850 |