
EKXN451ELL470MK25S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL470MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL470MK25S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL470MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1375 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 1,94700 | € 19,47 |
| 50 | € 1,55220 | € 77,61 |
| 100 | € 1,42750 | € 142,75 |
| 500 | € 1,21350 | € 606,75 |
| 1 000 | € 1,14618 | € 1 146,18 |
| 3 000 | € 1,06209 | € 3 186,27 |
| 5 000 | € 1,03067 | € 5 153,35 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,50900 |