ERJ-T06J202V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 41 001
Unit Price: € 0,12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 782
Unit Price: € 0,21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 182 575
Unit Price: € 0,16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,06309
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 885
Unit Price: € 0,15000
Datasheet

Upgrade


Vishay Dale
In Stock: 4 910
Unit Price: € 0,18000
Datasheet

Upgrade


Vishay Dale
In Stock: 5 575
Unit Price: € 0,15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1 341
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,02174
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1 756
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,06471
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,02813
Datasheet
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J202V

DigiKey Part Number
ERJ-T06J202V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J202V
Description
RES SMD 2K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J202VPanasonic Industry41 001P2.0KADCT-ND€ 0,12000Direct
ERJ-P06D2001VPanasonic Industry2 782P16044CT-ND€ 0,21000Upgrade
ERJ-P06F2001VPanasonic Industry182 575P16065CT-ND€ 0,16000Upgrade
ERJ-P6WF2001VPanasonic Industry010-ERJ-P6WF2001VCT-ND€ 0,36000Upgrade
ERJ-P6WJ202VPanasonic Industry0ERJ-P6WJ202V-ND€ 0,06309Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02342€ 234,20
Unit Price without VAT:€ 0,02342
Unit Price with VAT:€ 0,02834