Direct
Similar
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-P6WJ202V | |
|---|---|
DigiKey Part Number | ERJ-P6WJ202V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ202V |
Description | RES SMD 2K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ202V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J202V | Panasonic Industry | 41 001 | P2.0KADCT-ND | € 0,12000 | Direct |
| ERJ-UP6J202V | Panasonic Industry | 4 885 | 10-ERJ-UP6J202VCT-ND | € 0,15000 | Similar |
| CRCW08052K00JNEAHP | Vishay Dale | 4 910 | 541-2.0KTACT-ND | € 0,18000 | Direct |
| CRCW08052K00FKECHP | Vishay Dale | 0 | 541-CRCW08052K00FKECHPTR-ND | € 0,02259 | Parametric Equivalent |
| RPC0805FT2K00-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT2K00-UPTR-ND | € 0,05145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06309 | € 315,45 |
| Unit Price without VAT: | € 0,06309 |
|---|---|
| Unit Price with VAT: | € 0,07634 |



