ERJ-P6WF2001V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 31 078
Unit Price: € 0,17000
Datasheet
2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF2001V

DigiKey Part Number
10-ERJ-P6WF2001VTR-ND - Tape & Reel (TR)
10-ERJ-P6WF2001VCT-ND - Cut Tape (CT)
10-ERJ-P6WF2001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF2001V
Description
RES SMD 2K OHM 1% 1/2W 0805
Customer Reference
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF2001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K00FKEAHPVishay Dale31 078541-2.00KTCT-ND€ 0,17000Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,19800€ 1,98
25€ 0,16360€ 4,09
50€ 0,14360€ 7,18
100€ 0,12770€ 12,77
250€ 0,11176€ 27,94
500€ 0,10250€ 51,25
1 000€ 0,09515€ 95,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08025€ 401,25
10 000€ 0,07695€ 769,50
15 000€ 0,07534€ 1 130,10
25 000€ 0,07360€ 1 840,00
35 000€ 0,07260€ 2 541,00
50 000€ 0,07165€ 3 582,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43560