Thick Film Resistor Kit 1 ~ 9.1 Ohm Jumper, ±5% 0.05W, 1/20W Surface Mount 1250 Pieces (25 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-ERJ1GNJ1-KIT

DigiKey Part Number
10-ERJ1GNJ1-KIT-ND
Manufacturer
Manufacturer Product Number
10-ERJ1GNJ1-KIT
Description
RES KIT 0201 5% ZERO - 9.1 OHMS
Customer Reference
Detailed Description
Thick Film Resistor Kit 1 ~ 9.1 Ohm Jumper, ±5% 0.05W, 1/20W Surface Mount 1250 Pieces (25 Values - 50 Each)
Product Attributes
Filter Similar Products
Category
Power (Watts)
0.05W, 1/20W
Manufacturer
Panasonic Industry
Tolerance
Jumper, ±5%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
1250 Pieces (25 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0201 (0603 Metric)
Resistance (Ohms)
1 ~ 9.1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Book
QuantityUnit PriceExt Price
1€ 30,98000€ 30,98
10€ 26,91300€ 269,13
Manufacturers Standard Package
Unit Price without VAT:€ 30,98000
Unit Price with VAT:€ 37,48580
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-1GNJ1R0CRES SMD 1 OHM 5% 1/20W 020150
ERJ-1GNJ5R6CRES SMD 5.6 OHM 5% 1/20W 020150
ERJ-1GNJ2R4CRES SMD 2.4 OHM 5% 1/20W 020150
ERJ-1GNJ5R1CRES SMD 5.1 OHM 5% 1/20W 020150
Show More