
ERJ-1GNJ2R4C | |
|---|---|
DigiKey Part Number | P123295TR-ND - Tape & Reel (TR) P123295CT-ND - Cut Tape (CT) P123295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ2R4C |
Description | RES SMD 2.4 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ2R4C Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01028 | € 2,57 |
| 500 | € 0,00866 | € 4,33 |
| 1 000 | € 0,00738 | € 7,38 |
| 5 000 | € 0,00536 | € 26,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00433 | € 64,95 |
| 30 000 | € 0,00395 | € 118,50 |
| 45 000 | € 0,00376 | € 169,20 |
| 75 000 | € 0,00355 | € 266,25 |
| 105 000 | € 0,00344 | € 361,20 |
| 150 000 | € 0,00333 | € 499,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
