
10-ERJ1GNJ3-KIT | |
|---|---|
DigiKey Part Number | 10-ERJ1GNJ3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 10-ERJ1GNJ3-KIT |
Description | RES KIT 0201 5% 1K - 91K OHMS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 91k Ohm ±5% 0.05W, 1/20W Surface Mount 2400 Pieces (48 Values - 50 Each) |
Category | Power (Watts) 0.05W, 1/20W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 2400 Pieces (48 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
Resistance (Ohms) 1k ~ 91k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,37000 | € 41,37 |
| 10 | € 35,93500 | € 359,35 |
| Unit Price without VAT: | € 41,37000 |
|---|---|
| Unit Price with VAT: | € 50,05770 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-1GNJ472C | RES SMD 4.7K OHM 5% 1/20W 0201 | 50 |
| ERJ-1GNJ102C | RES SMD 1K OHM 5% 1/20W 0201 | 50 |
| ERJ-1GNJ222C | RES SMD 2.2K OHM 5% 1/20W 0201 | 50 |
| ERJ-1GNJ473C | RES SMD 47K OHM 5% 1/20W 0201 | 50 |


