



UZG1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10056-2-ND - Tape & Reel (TR) 493-10056-1-ND - Cut Tape (CT) 493-10056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1E220MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1V220MCL1GB | Nichicon | 73 464 | 493-10060-1-ND | € 0,77000 | Upgrade |
| UUL1E220MCL1GS | Nichicon | 5 609 | 493-9513-1-ND | € 0,73000 | Similar |
| EEE-FC1E220AP | Panasonic Industry | 2 416 | PCE4353CT-ND | € 0,47000 | Similar |
| EEE-FC1E220P | Panasonic Industry | 17 792 | PCE4004CT-ND | € 0,42000 | Similar |
| EEE-HA1E220AP | Panasonic Industry | 2 000 | PCE4662CT-ND | € 0,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51700 | € 5,17 |
| 50 | € 0,39120 | € 19,56 |
| 100 | € 0,35130 | € 35,13 |
| 500 | € 0,28266 | € 141,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26100 | € 261,00 |
| 2 000 | € 0,24301 | € 486,02 |
| 3 000 | € 0,23392 | € 701,76 |
| 5 000 | € 0,22380 | € 1 119,00 |
| 7 000 | € 0,21785 | € 1 524,95 |
| 10 000 | € 0,21210 | € 2 121,00 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |