



UUL1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9513-2-ND - Tape & Reel (TR) 493-9513-1-ND - Cut Tape (CT) 493-9513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,46300 | € 4,63 |
| 50 | € 0,34880 | € 17,44 |
| 100 | € 0,31270 | € 31,27 |
| 500 | € 0,25032 | € 125,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23069 | € 230,69 |
| 2 000 | € 0,21435 | € 428,70 |
| 3 000 | € 0,20610 | € 618,30 |
| 5 000 | € 0,19691 | € 984,55 |
| 7 000 | € 0,19151 | € 1 340,57 |
| 10 000 | € 0,18629 | € 1 862,90 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |