
EEE-FC1E220AP | |
|---|---|
DigiKey Part Number | PCE4353TR-ND - Tape & Reel (TR) PCE4353CT-ND - Cut Tape (CT) PCE4353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E220AP |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1E220AP | Panasonic Industry | 1 937 | PCE4753CT-ND | € 0,42000 | Upgrade |
| EEE-HB1V220AP | Panasonic Industry | 1 990 | PCE4774CT-ND | € 0,42000 | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 4 873 | PCE4154CT-ND | € 0,38000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2 575 | PCE4797CT-ND | € 0,54000 | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1 547 | PCE3758CT-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28800 | € 2,88 |
| 50 | € 0,21340 | € 10,67 |
| 100 | € 0,18970 | € 18,97 |
| 500 | € 0,14880 | € 74,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13340 | € 133,40 |
| 2 000 | € 0,12287 | € 245,74 |
| 3 000 | € 0,11755 | € 352,65 |
| 5 000 | € 0,11162 | € 558,10 |
| 7 000 | € 0,10813 | € 756,91 |
| 10 000 | € 0,10476 | € 1 047,60 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |