BZX585-C10-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,04413
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,06822
Datasheet
Zener Diode 10 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C10-QX

DigiKey Part Number
1727-BZX585-C10-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C10-QX
Description
DIODE ZENER 10V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B10-QXNexperia USA Inc.01727-BZX585-B10-QXCT-ND€ 0,04413Parametric Equivalent
BZT585B10TQ-7Diodes Incorporated0BZT585B10TQ-7DI-ND€ 0,06822Parametric Equivalent
In-Stock: 0
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03991€ 119,73
6 000€ 0,03573€ 214,38
9 000€ 0,03360€ 302,40
15 000€ 0,03120€ 468,00
21 000€ 0,02978€ 625,38
30 000€ 0,02839€ 851,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,03991
Unit Price with VAT:€ 0,04829