
BZT585B10TQ-7 | |
|---|---|
DigiKey Part Number | BZT585B10TQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B10TQ-7 |
Description | DIODE ZENER 10V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06822 | € 204,66 |
| 6 000 | € 0,06164 | € 369,84 |
| 9 000 | € 0,05828 | € 524,52 |
| 15 000 | € 0,05450 | € 817,50 |
| 21 000 | € 0,05317 | € 1 116,57 |
| Unit Price without VAT: | € 0,06822 |
|---|---|
| Unit Price with VAT: | € 0,08255 |