Parametric Equivalent

BZX585-B10-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B10-QXTR-ND - Tape & Reel (TR) 1727-BZX585-B10-QXCT-ND - Cut Tape (CT) 1727-BZX585-B10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B10-QX |
Description | DIODE ZENER 10V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B10TQ-7 | Diodes Incorporated | 0 | BZT585B10TQ-7DI-ND | € 0,06822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04413 | € 132,39 |
| 6 000 | € 0,03957 | € 237,42 |
| 9 000 | € 0,03725 | € 335,25 |
| 15 000 | € 0,03463 | € 519,45 |
| 21 000 | € 0,03308 | € 694,68 |
| 30 000 | € 0,03158 | € 947,40 |
| Unit Price without VAT: | € 0,04413 |
|---|---|
| Unit Price with VAT: | € 0,05340 |
