
874-10-008-00-012000 | |
|---|---|
DigiKey Part Number | 54-874-10-008-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 874-10-008-00-012000 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,97000 | € 12,97 |
| 15 | € 10,71067 | € 160,66 |
| 30 | € 10,19900 | € 305,97 |
| 60 | € 9,71233 | € 582,74 |
| 105 | € 9,33648 | € 980,33 |
| 255 | € 8,77020 | € 2 236,40 |
| 510 | € 8,35208 | € 4 259,56 |
| 1 005 | € 7,96228 | € 8 002,09 |
| Unit Price without VAT: | € 12,97000 |
|---|---|
| Unit Price with VAT: | € 15,69370 |




