
875-22-008-10-012101 | |
|---|---|
DigiKey Part Number | 54-875-22-008-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 875-22-008-10-012101 |
Description | 100" PITCH, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,56000 | € 17,56 |
| 15 | € 14,51000 | € 217,65 |
| 30 | € 13,81733 | € 414,52 |
| 60 | € 13,15783 | € 789,47 |
| 105 | € 12,64876 | € 1 328,12 |
| 255 | € 11,88180 | € 3 029,86 |
| 510 | € 11,31541 | € 5 770,86 |
| Unit Price without VAT: | € 17,56000 |
|---|---|
| Unit Price with VAT: | € 21,24760 |
