
875-22-008-00-012101 | |
|---|---|
DigiKey Part Number | 54-875-22-008-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 875-22-008-00-012101 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,40000 | € 18,40 |
| 15 | € 15,19600 | € 227,94 |
| 30 | € 14,47067 | € 434,12 |
| 60 | € 13,78017 | € 826,81 |
| 105 | € 13,24705 | € 1 390,94 |
| 255 | € 12,44388 | € 3 173,19 |
| 510 | € 11,85069 | € 6 043,85 |
| Unit Price without VAT: | € 18,40000 |
|---|---|
| Unit Price with VAT: | € 22,26400 |




