13084C0533-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: € 6,76900

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: € 13,06000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 22,77000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 23,22000
Datasheet
Image for 13084C0533-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13084C0533-E

DigiKey Part Number
1849-13084C0533-E-ND
Manufacturer
Manufacturer Product Number
13084C0533-E
Description
PATCH CORD C6A AWG26 2RJ45 0,5 G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1308450533-EMETZ CONNECT USA Inc.01849-1308450533-E-ND€ 6,76900Parametric Equivalent
1523698Phoenix Contact7277-1523698-ND€ 13,06000Parametric Equivalent
STP28X0.5MIGPanduit Corp0STP28X0.5MIG-ND€ 22,77000Parametric Equivalent
STP6X0.5MIGPanduit Corp0STP6X0.5MIG-ND€ 23,22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 10,05000€ 10,05
Manufacturers Standard Package
Unit Price without VAT:€ 10,05000
Unit Price with VAT:€ 12,16050