


1523698 | |
|---|---|
DigiKey Part Number | 277-1523698-ND |
Manufacturer | |
Manufacturer Product Number | 1523698 |
Description | RJ45 PATCH CABLE GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,06000 | € 13,06 |
| 10 | € 9,47000 | € 94,70 |
| Unit Price without VAT: | € 13,06000 |
|---|---|
| Unit Price with VAT: | € 15,80260 |