Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308450533-E | |
|---|---|
DigiKey Part Number | 1849-1308450533-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308450533-E |
Description | PATCH CORD CAT.6A AWG 26 0.5 M G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084C0533-E | METZ CONNECT USA Inc. | 0 | 1849-13084C0533-E-ND | € 10,05000 | Parametric Equivalent |
| 1523698 | Phoenix Contact | 7 | 277-1523698-ND | € 13,06000 | Parametric Equivalent |
| STP28X0.5MIG | Panduit Corp | 0 | STP28X0.5MIG-ND | € 22,77000 | Parametric Equivalent |
| STP6X0.5MIG | Panduit Corp | 0 | STP6X0.5MIG-ND | € 23,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 6,76900 | € 67,69 |
| Unit Price without VAT: | € 6,76900 |
|---|---|
| Unit Price with VAT: | € 8,19049 |


