L6004D3RP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14 783
Unit Price: € 2,31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30 423
Unit Price: € 2,53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 636
Unit Price: € 2,53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,98935
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


STMicroelectronics
In Stock: 2 561
Unit Price: € 0,42840
Datasheet

Similar


STMicroelectronics
In Stock: 36 340
Unit Price: € 0,99000
Datasheet

Similar


STMicroelectronics
In Stock: 12 456
Unit Price: € 0,90000
Datasheet

Similar


STMicroelectronics
In Stock: 2 303
Unit Price: € 0,99000
Datasheet

Similar


STMicroelectronics
In Stock: 2 120
Unit Price: € 0,46053
Datasheet

Similar


STMicroelectronics
In Stock: 15 219
Unit Price: € 1,06000
Datasheet

Similar


STMicroelectronics
In Stock: 431
Unit Price: € 1,36000
Datasheet

Similar


STMicroelectronics
In Stock: 11 601
Unit Price: € 1,31000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6004D3RP

DigiKey Part Number
L6004D3TR-ND - Tape & Reel (TR)
L6004D3CT-ND - Cut Tape (CT)
L6004D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6004D3RP
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Hold (Ih) (Max)
5 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC4DHMT4GLittelfuse Inc.14 783MAC4DHMT4GOSCT-ND€ 2,31000Similar
MAC4DLMT4GLittelfuse Inc.30 423MAC4DLMT4GOSCT-ND€ 2,53000Similar
MAC4DSMT4GLittelfuse Inc.636MAC4DSMT4GOSCT-ND€ 2,53000Similar
L6004D3TPLittelfuse Inc.0L6004D3TP-ND€ 0,98935Parametric Equivalent
BCR5AS-12A#B00Renesas Electronics Corporation0BCR5AS-12A#B00-ND€ 0,00000Similar
Available To Order
Factory Stock: 2 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,87000€ 1,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,94661€ 2 366,53
Manufacturers Standard Package
Unit Price without VAT:€ 1,87000
Unit Price with VAT:€ 2,26270