Similar

BCR5AS-12B#B01 | |
|---|---|
DigiKey Part Number | BCR5AS-12B#B01-ND |
Manufacturer | |
Manufacturer Product Number | BCR5AS-12B#B01 |
Description | TRIAC 600V 5A MP3A |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 5 A Surface Mount MP-3A |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 50A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 5 A | Supplier Device Package MP-3A |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ6006DH4RP | Littelfuse Inc. | 2 299 | F11750CT-ND | € 2,48000 | Similar |
