Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00002WH-03F | |
|---|---|
DigiKey Part Number | 5073-PPA00002WH-03F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00002WH-03F |
Description | HEAVY DUTY CPU / PDU POWER CORD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord White IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 3.00' (914.4mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color White |
1st Connector IEC 320-C14 | Voltage Rating 300V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C14LC13-15-3F | L-com | 0 | 5073-C14LC13-15-3F-ND | € 34,17000 | Parametric Equivalent |
| C14LC13L-15-3F | L-com | 0 | 5073-C14LC13L-15-3F-ND | € 40,83000 | Parametric Equivalent |
| PPA00002-03F | L-com | 1 | 5073-PPA00002-03F-ND | € 20,41000 | Parametric Equivalent |
| PPA00002BL-03F | L-com | 0 | 5073-PPA00002BL-03F-ND | € 23,06000 | Parametric Equivalent |
| PPA00002GN-03F | L-com | 0 | 5073-PPA00002GN-03F-ND | € 21,26000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,43000 | € 18,43 |
| Unit Price without VAT: | € 18,43000 |
|---|---|
| Unit Price with VAT: | € 22,30030 |













