PPA00002GN-03F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 34,17000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 40,83000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: € 20,41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 23,06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 23,86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 18,43000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: € 7,60440

Parametric Equivalent


CompuCablePlusUSA
In Stock: 5 365
Unit Price: € 8,52000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 3 323
Unit Price: € 10,06000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 495
Unit Price: € 10,06000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 2 696
Unit Price: € 10,06000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 855
Unit Price: € 10,06000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 888
Unit Price: € 10,06000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 202
Unit Price: € 11,75000
Datasheet
3.00' (914.4mm) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00002GN-03F

DigiKey Part Number
5073-PPA00002GN-03F-ND
Manufacturer
Manufacturer Product Number
PPA00002GN-03F
Description
HEAVY DUTY CPU / PDU POWER CORD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Green
1st Connector
IEC 320-C14
Voltage Rating
300V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C14LC13-15-3FL-com05073-C14LC13-15-3F-ND€ 34,17000Parametric Equivalent
C14LC13L-15-3FL-com05073-C14LC13L-15-3F-ND€ 40,83000Parametric Equivalent
PPA00002-03FL-com15073-PPA00002-03F-ND€ 20,41000Parametric Equivalent
PPA00002BL-03FL-com05073-PPA00002BL-03F-ND€ 23,06000Parametric Equivalent
PPA00002RD-03FL-com05073-PPA00002RD-03F-ND€ 23,86000Parametric Equivalent
Available To Order
Factory Stock: 34
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 21,26000€ 21,26
Manufacturers Standard Package
Unit Price without VAT:€ 21,26000
Unit Price with VAT:€ 25,72460