



AC-14-02203BU | |
|---|---|
DigiKey Part Number | 4771-AC-14-02203BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02203BU |
Description | EXTEN PWR CORD C14/C13 14AWG 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 3.00' (914.4mm) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Blue |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,06000 | € 10,06 |
| 10 | € 9,55300 | € 95,53 |
| 20 | € 8,63500 | € 172,70 |
| 50 | € 8,15900 | € 407,95 |
| 100 | € 7,68310 | € 768,31 |
| 250 | € 7,19864 | € 1 799,66 |
| 500 | € 6,72270 | € 3 361,35 |
| Unit Price without VAT: | € 10,06000 |
|---|---|
| Unit Price with VAT: | € 12,17260 |