
KGM21NR71C104JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C104JMTR-ND - Tape & Reel (TR) 478-KGM21NR71C104JMCT-ND - Cut Tape (CT) 478-KGM21NR71C104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C104JM |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C104JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71E104JT | KYOCERA AVX | 4 704 | 478-KGM21NR71E104JTCT-ND | € 0,18000 | Upgrade |
| KGM21NR71H104JM | KYOCERA AVX | 50 935 | 478-KGM21NR71H104JMCT-ND | € 0,12000 | Upgrade |
| KGM21NR71H104JT | KYOCERA AVX | 98 119 | 478-KGM21NR71H104JTCT-ND | € 0,10000 | Upgrade |
| KGM21NR71C104JT | KYOCERA AVX | 20 707 | 478-KGM21NR71C104JTCT-ND | € 0,24000 | Parametric Equivalent |
| C0805C104J4RACTU | KEMET | 2 408 | 399-C0805C104J4RACTUCT-ND | € 0,48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10060 | € 5,03 |
| 100 | € 0,08890 | € 8,89 |
| 500 | € 0,06914 | € 34,57 |
| 1 000 | € 0,06305 | € 63,05 |
| 2 500 | € 0,05662 | € 141,55 |
| 5 000 | € 0,05275 | € 263,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05229 | € 784,35 |
| 30 000 | € 0,04980 | € 1 494,00 |
| 45 000 | € 0,04855 | € 2 184,75 |
| 75 000 | € 0,04717 | € 3 537,75 |
| 105 000 | € 0,04637 | € 4 868,85 |
| 150 000 | € 0,04559 | € 6 838,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |