
KGM21NR71C104JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C104JTTR-ND - Tape & Reel (TR) 478-KGM21NR71C104JTCT-ND - Cut Tape (CT) 478-KGM21NR71C104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C104JT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C104JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD055C104JAB2A | KYOCERA AVX | 30 365 | 478-10963-1-ND | € 0,53000 | Upgrade |
| CC0805JRX7R7BB104 | YAGEO | 9 557 | 311-4266-1-ND | € 0,09000 | Direct |
| C0805C104J1RACTU | KEMET | 37 876 | 399-C0805C104J1RACTUCT-ND | € 0,37000 | Upgrade |
| C0805C104J1RALTU | KEMET | 17 182 | 399-C0805C104J1RALTUCT-ND | € 0,46000 | Upgrade |
| C0805C104J3RACTU | KEMET | 10 556 | 399-C0805C104J3RACTUCT-ND | € 0,48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10060 | € 5,03 |
| 100 | € 0,08890 | € 8,89 |
| 500 | € 0,06914 | € 34,57 |
| 1 000 | € 0,06305 | € 63,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05392 | € 215,68 |
| 8 000 | € 0,05053 | € 404,24 |
| 12 000 | € 0,04883 | € 585,96 |
| 20 000 | € 0,04695 | € 939,00 |
| 28 000 | € 0,04585 | € 1 283,80 |
| 40 000 | € 0,04479 | € 1 791,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |