
T495D106K035ATE250 | |
|---|---|
DigiKey Part Number | 399-10293-2-ND - Tape & Reel (TR) 399-10293-1-ND - Cut Tape (CT) 399-10293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106K035ATE250 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035ATE250 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D106K035BH61107505 | KEMET | 172 | 399-6274-1-ND | € 11,76000 | Similar |
| T496X106K035ATE1K0 | KEMET | 549 | 399-10282-1-ND | € 3,97000 | Similar |
| T496X106K035ATE500 | KEMET | 589 | 399-3965-1-ND | € 4,07000 | Similar |
| 593D106X9035D2TE3 | Vishay Sprague | 7 502 | 718-1099-1-ND | € 0,84000 | Direct |
| 593D106X9035D2WE3 | Vishay Sprague | 763 | 718-593D106X9035D2WE3CT-ND | € 0,84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,29800 | € 12,98 |
| 50 | € 1,05440 | € 52,72 |
| 100 | € 0,97920 | € 97,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,85202 | € 426,01 |
| 1 000 | € 0,81267 | € 812,67 |
| 1 500 | € 0,79296 | € 1 189,44 |
| 2 500 | € 0,77111 | € 1 927,77 |
| 3 500 | € 0,75834 | € 2 654,19 |
| 5 000 | € 0,74605 | € 3 730,25 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,31110 |