
T493D106K035BH61107505 | |
|---|---|
DigiKey Part Number | 399-6274-2-ND - Tape & Reel (TR) 399-6274-1-ND - Cut Tape (CT) 399-6274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493D106K035BH61107505 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T493D106K035BH61107505 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 1Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496X106K035ATE1K0 | KEMET | 549 | 399-10282-1-ND | € 3,97000 | Similar |
| T496X106K035ATE500 | KEMET | 589 | 399-3965-1-ND | € 4,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,76000 | € 11,76 |
| 10 | € 9,10700 | € 91,07 |
| 50 | € 8,04700 | € 402,35 |
| 100 | € 7,71890 | € 771,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,16314 | € 3 581,57 |
| 1 000 | € 6,99093 | € 6 990,93 |
| Unit Price without VAT: | € 11,76000 |
|---|---|
| Unit Price with VAT: | € 14,22960 |