
T496X106K035ATE500 | |
|---|---|
DigiKey Part Number | 399-3965-2-ND - Tape & Reel (TR) 399-3965-1-ND - Cut Tape (CT) 399-3965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X106K035ATE500 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X106K035ATE500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,07000 | € 4,07 |
| 10 | € 2,92900 | € 29,29 |
| 50 | € 2,47260 | € 123,63 |
| 100 | € 2,33140 | € 233,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,09246 | € 1 046,23 |
| 1 000 | € 2,01847 | € 2 018,47 |
| 1 500 | € 1,98141 | € 2 972,11 |
| 2 500 | € 1,94031 | € 4 850,77 |
| 3 500 | € 1,91627 | € 6 706,94 |
| Unit Price without VAT: | € 4,07000 |
|---|---|
| Unit Price with VAT: | € 4,92470 |