C333C105K5R5TA7318 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,42990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,37933
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,39787
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 914
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26 085
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,13074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,13074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,46866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,43386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,39787
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,39787
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,38901
Datasheet
Image for C333C105K5R5TA7318 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C105K5R5TA7318

DigiKey Part Number
399-C333C105K5R5TA7318TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C105K5R5TA7318
Description
1.00UF 50.0V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C105K5R5CAKEMET0399-C333C105K5R5CA-ND€ 0,42990Parametric Equivalent
C333C105K5R5CA7317KEMET0399-C333C105K5R5CA7317TR-ND€ 0,37933Parametric Equivalent
C333C105K5R5HA7301KEMET0399-C333C105K5R5HA7301TR-ND€ 0,39787Parametric Equivalent
C333C105K5R5TAKEMET9 914399-13915-ND€ 0,46000Parametric Equivalent
C333C105K5R5TA7301KEMET26 085399-13938-1-ND€ 0,46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,13074€ 196,11
Manufacturers Standard Package
Unit Price without VAT:€ 0,13074
Unit Price with VAT:€ 0,15820