


C333C105K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13938-2-ND - Tape & Reel (TR) 399-13938-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C333C105K5R5TA7301 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C105K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28300 | € 2,83 |
| 50 | € 0,21240 | € 10,62 |
| 100 | € 0,19080 | € 19,08 |
| 500 | € 0,15424 | € 77,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,13727 | € 205,91 |
| 3 000 | € 0,12898 | € 386,94 |
| 4 500 | € 0,12483 | € 561,74 |
| 7 500 | € 0,12022 | € 901,65 |
| 10 500 | € 0,11753 | € 1 234,07 |
| 15 000 | € 0,11494 | € 1 724,10 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |